Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoNRAS1111-1A-BACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31B2019
Product RangeNRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.230 |
| 5+ | $34.200 |
| 10+ | $32.520 |
| 25+ | $32.080 |
| 50+ | $31.630 |
| 100+ | $30.750 |
| 250+ | $30.210 |
| 5000+ | $29.610 |
Price for:Each
Minimum: 1
Multiple: 1
$36.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoNRAS1111-1A-BACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31B2019
Product RangeNRA Series
Technical Datasheet
Product RangeNRA Series
Current Rating1A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time1.3s
Dielectric Strength2kV
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
NRA Series
No. of Poles
1 Pole
Interrupting Capacity
1kA
Dielectric Strength
2kV
Current Rating
1A
Input Voltage VAC
250V
Trip Time
1.3s
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
