Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoNC1V-1111-10AMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69R8169
Product RangeNC1V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.320 |
| 5+ | $33.850 |
| 10+ | $31.330 |
| 25+ | $29.750 |
| 50+ | $27.770 |
| 100+ | $25.300 |
| 250+ | $23.020 |
| 5000+ | $22.470 |
Price for:Each
Minimum: 1
Multiple: 1
$36.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoNC1V-1111-10AMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69R8169
Product RangeNC1V Series
Technical Datasheet
Product RangeNC1V Series
Current Rating10A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity2.5kA
Trip Time600s
Dielectric Strength2kV
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
NC1V Series
No. of Poles
1 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
2kV
Current Rating
10A
Input Voltage VAC
250V
Trip Time
600s
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
