Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.890 |
| 5+ | $51.100 |
| 10+ | $47.920 |
| 25+ | $44.410 |
| 50+ | $41.900 |
| 100+ | $40.060 |
| 250+ | $36.120 |
Price for:Each
Minimum: 1
Multiple: 1
$54.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoMW1S-2Y2
Newark Part No.52AJ5435
Product RangeMW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max110V
Product RangeMW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
110V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Product Range
MW Series
Contact Current DC Max
8A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

