Print Page
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.150 |
| 5+ | $45.730 |
| 10+ | $45.310 |
| 25+ | $44.110 |
| 50+ | $42.750 |
| 100+ | $42.320 |
| 250+ | $41.290 |
| 5000+ | $40.460 |
Price for:Each
Minimum: 1
Multiple: 1
$46.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoMW1B-A32RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AJ5427
Product RangeMW Series
Technical Datasheet
Product RangeMW Series
Panel Cutout Diameter22mm
Contact ConfigurationDPDT
Switch OperationMaintained
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP66
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
MW Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
10A
Contact Current DC Max
8A
IP Rating
IP66
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (15-Jan-2019)
Panel Cutout Diameter
22mm
Switch Operation
Maintained
Actuator / Cap Colour
Red
Contact Voltage VAC
110V
Contact Voltage VDC
24V
IP Rating
IP66
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

