Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LW2P-1C00V-ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31C9438 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.930 |
| 5+ | $19.390 |
| 10+ | $18.980 |
| 25+ | $18.570 |
| 50+ | $18.140 |
| 100+ | $17.830 |
| 250+ | $17.580 |
Price for:Each
Minimum: 1
Multiple: 1
$19.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LW2P-1C00V-ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31C9438 |
| Technical Datasheet | |
| Lamp Base Type | - |
| Mounting Hole Dia | 22mm |
| Current Rating | - |
| Supply Voltage | - |
| Lens Shape | - |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Lamp Base Type | - |
|---|---|
| Current Rating | - |
| Lens Shape | - |
| SVHC | No SVHC (16-Jul-2019) |
| Mounting Hole Dia | 22mm |
|---|---|
| Supply Voltage | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
