Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LW1P-10M-GDCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 31B1013 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.780 |
| 5+ | $27.220 |
| 10+ | $26.670 |
| 25+ | $26.110 |
| 50+ | $25.560 |
| 100+ | $25.000 |
| 250+ | $24.450 |
Price for:Each
Minimum: 1
Multiple: 1
$27.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LW1P-10M-GDCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 31B1013 |
| Technical Datasheet | |
| Lamp Base Type | Screw |
| Mounting Hole Dia | 22mm |
| Current Rating | - |
| Supply Voltage | - |
| Lens Shape | - |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Lamp Base Type | Screw |
|---|---|
| Current Rating | - |
| Lens Shape | - |
| SVHC | No SVHC (16-Jul-2019) |
| Mounting Hole Dia | 22mm |
|---|---|
| Supply Voltage | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
