| Quantity | Price |
|---|---|
| 1+ | $39.250 |
| 5+ | $36.260 |
| 10+ | $33.620 |
| 25+ | $30.980 |
| 50+ | $29.040 |
| 100+ | $27.460 |
| 250+ | $25.000 |
Product Information
Product Overview
The LW series Switch and Pilot Light can be mounted collectively on 1-inch centres. It combined with PCB terminals and locking lever removable contacts, this eases manufacture of pre-fab pushbutton arrays (as pictured). PC board tracing/soldering of contacts can be done in tandem with panel cutting/operator installation. All LW series units mount by means of a locking ring that comes on from the rear of the panel, as such they cannot be removed from outside the panel and are relatively tamperproof. Combining the snap action and tactile feel of miniature commercial pushbuttons with the size and ruggedness of industrial pushbuttons, LW pushbuttons are unique solution to many applications. Choose from standard silver contacts or low-level gold plated contacts. Terminals available in 0.11-inch solder tab, M3 screw or PCB pins.
- PC board mount, solder or screw terminal
- Collective mounting saves space
- Non-reflective lens
- Highly visible marking plate
- Tamper-proof construction
- Light touch reduces strain
- Gold or silver contacts
- Removable contacts simplify wiring and facilitate PCB applications
Applications
Industrial, Commercial
Technical Specifications
LW Series
SPDT
Round
100mA
125V
100mA
IP65
PC Pin
-
22.3mm
Momentary
Transparent
100mA
125V
30V
Panel Mount
Amber
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate