Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.280 |
| 5+ | $31.630 |
| 10+ | $30.990 |
| 25+ | $30.340 |
| 50+ | $29.700 |
| 100+ | $29.050 |
Price for:Each
Minimum: 1
Multiple: 1
$32.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW-C10VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31B765
Product RangeLW Series
Technical Datasheet
Switch TerminalsPC Pin
No. of Poles1 Pole
Contact Current Max100mA
Contact Voltage AC Max125V
For Use WithIdec LW Series Illuminated Switches
Contact Voltage DC Max30V
Product RangeLW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Terminals
PC Pin
Contact Current Max
100mA
For Use With
Idec LW Series Illuminated Switches
Product Range
LW Series
No. of Poles
1 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

