Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.840 |
| 5+ | $96.370 |
| 10+ | $93.760 |
Price for:Each
Minimum: 1
Multiple: 1
$99.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLH1D-H2HQ4C10-PWCopy
Newark Part No.05R5528
Technical Datasheet
LED ColorCool White
Operating Voltage24V
Mounting Hole Dia-
Forward Current If17mA
Luminous Intensity-
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
