Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLF3D-F1B2B05M
Newark Part No.44AK7237
Product RangeLF3D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $418.330 |
| 10+ | $388.450 |
| 25+ | $374.660 |
| 50+ | $360.870 |
| 100+ | $344.780 |
Price for:Each
Minimum: 1
Multiple: 1
$418.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLF3D-F1B2B05M
Newark Part No.44AK7237
Product RangeLF3D Series
Technical Datasheet
Lighting TypeLED Light
Lamp Base Type-
Input Power9.2W
Input Voltage24VDC
Product RangeLF3D Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Lighting Type
LED Light
Input Power
9.2W
Product Range
LF3D Series
Lamp Base Type
-
Input Voltage
24VDC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate