Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $355.390 |
| 5+ | $334.480 |
| 10+ | $324.840 |
| 25+ | $315.190 |
| 50+ | $300.710 |
Price for:Each
Minimum: 1
Multiple: 1
$355.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Light Color
White
Power Rating
4.6W
Light Bar Length
5m
Product Range
-
Lumen Output
560lm
Supply Voltage
24VDC
IP Rating
IP69K
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
