Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLD6A-3KQB-RYGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72R4845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.520 |
| 5+ | $297.450 |
| 10+ | $291.380 |
| 25+ | $285.310 |
| 50+ | $279.240 |
Price for:Each
Minimum: 1
Multiple: 1
$303.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLD6A-3KQB-RYGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72R4845
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Tones-
Lens Diameter-
IP / NEMA RatingIP65
Connection TypeWire Leaded
Sound Pressure Level (SPL)90dB
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The LD6A-3KQB-RYG is a 3-tier pole-mount LED SignaLight Tower with steady function and L-shaped bracket. It has black ABS resin housing, AS resin lens and nickel-chrome-plated steel pole. The striped design with non-illuminated area between the lenses makes the illuminated colour very visible.
- Unique oval lens shape provides high-visibility from different directions
- Alarm (3.3kHz, 2 different styles) can be heard in 360°
- Adjustable volume (70 to 90dB)
- 800V Impulse withstand voltage
- 100MΩ at 500VDC Megger Minimum insulation resistance
- 60V Rated insulation voltage
Applications
Automation & Process Control
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
-
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
90dB
Operating Temperature Max
55°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
