Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7S-3T6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC0670
Product RangeLBW Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.470 |
| 5+ | $31.970 |
| 10+ | $30.720 |
| 25+ | $30.110 |
| 50+ | $29.490 |
| 100+ | $28.880 |
| 250+ | $28.260 |
| 5000+ | $27.650 |
Price for:Each
Minimum: 1
Multiple: 1
$34.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7S-3T6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC0670
Product RangeLBW Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max5A
Contact Voltage AC Max250V
Product RangeLBW Series
IlluminationNon Illuminated
Contact Current DC Max5A
Contact Voltage DC Max30V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
5A
Product Range
LBW Series
Contact Current DC Max
5A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
