Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7MP-1T04PWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC0605
Product RangeLBW Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $61.280 |
| 5+ | $56.840 |
| 10+ | $54.630 |
| 25+ | $53.540 |
| 50+ | $52.440 |
| 100+ | $51.350 |
| 250+ | $50.260 |
Price for:Each
Minimum: 1
Multiple: 1
$61.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7MP-1T04PWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC0605
Product RangeLBW Series
Technical Datasheet
LED ColorWhite
Operating Voltage24V
Mounting Hole Dia-
Forward Current If16mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeLBW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
White
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
LBW Series
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
