Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7MP-1T04A
Newark Part No.94AC0603
Product RangeLBW Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $53.200 | $10.920 |
| 5+ | $49.450 | $10.920 |
| 10+ | $47.580 | $10.920 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7MP-1T04A
Newark Part No.94AC0603
Product RangeLBW Series
Technical Datasheet
LED ColorAmber
Operating Voltage24V
Mounting Hole Dia-
Forward Current If22mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeLBW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Amber
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
LBW Series
Operating Voltage
24V
Forward Current If
22mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
