Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LBW7A-P1WCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 93AC9673 |
| Product Range | LBW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 5+ | $10.690 |
| 10+ | $10.160 |
| 25+ | $9.960 |
| 50+ | $9.750 |
| 100+ | $9.550 |
| 250+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$11.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LBW7A-P1WCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 93AC9673 |
| Product Range | LBW Series |
| Technical Datasheet | |
| Indicator Lens Colour | White |
| Lens Shape | Square |
| Mounting Hole Dia | - |
| Accessory Type | Lens |
| For Use With | IDEC LBW Series 22mm Pilot Lights |
| Product Range | LBW Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Indicator Lens Colour | White |
|---|---|
| Mounting Hole Dia | - |
| For Use With | IDEC LBW Series 22mm Pilot Lights |
| SVHC | No SVHC (16-Jul-2019) |
| Lens Shape | Square |
|---|---|
| Accessory Type | Lens |
| Product Range | LBW Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
