Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7A-P1ACopy
Newark Part No.93AC9669
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 5+ | $11.620 |
| 10+ | $10.800 |
| 25+ | $9.600 |
| 50+ | $8.830 |
| 100+ | $8.400 |
| 250+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7A-P1ACopy
Newark Part No.93AC9669
Product RangeLBW Series
Technical Datasheet
Indicator Lens ColourAmber
Lens ShapeSquare
Mounting Hole Dia-
Accessory TypeLens
For Use WithIDEC LBW Series 22mm Pilot Lights
Product RangeLBW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Indicator Lens Colour
Amber
Mounting Hole Dia
-
For Use With
IDEC LBW Series 22mm Pilot Lights
SVHC
No SVHC (16-Jul-2019)
Lens Shape
Square
Accessory Type
Lens
Product Range
LBW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
