Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLBW6MP-1T04VA
Newark Part No.93AC9584
Product RangeLBW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.820 |
| 5+ | $51.570 |
| 10+ | $47.810 |
| 25+ | $44.060 |
| 50+ | $41.300 |
| 100+ | $39.050 |
| 250+ | $35.550 |
Price for:Each
Minimum: 1
Multiple: 1
$55.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6MP-1T04VA
Newark Part No.93AC9584
Product RangeLBW Series
Technical Datasheet
LED ColorAmber
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If22mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeLBW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Amber
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
LBW Series
Operating Voltage
24V
Forward Current If
22mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate