Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW6A-P1YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93AC8642
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 5+ | $11.620 |
| 10+ | $10.800 |
| 25+ | $9.600 |
| 50+ | $8.830 |
| 100+ | $8.400 |
| 250+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6A-P1YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93AC8642
Product RangeLBW Series
Technical Datasheet
Indicator Lens ColourYellow
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypeLens
For Use WithIDEC LBW Series 22mm Pilot Lights
Product RangeLBW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
22mm
For Use With
IDEC LBW Series 22mm Pilot Lights
SVHC
No SVHC (16-Jul-2019)
Lens Shape
Round
Accessory Type
Lens
Product Range
LBW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
