Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $6.170 |
| 25+ | $5.390 |
| 50+ | $4.750 |
| 100+ | $4.530 |
| 250+ | $4.320 |
| 500+ | $4.000 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB9Z-LED2R
Newark Part No.92T0494
Product RangeLB Series
Technical Datasheet
LED ColorRed
Operating Voltage24V
Wavelength Typ-
Luminous Flux @ Test-
Supply Voltage24V
Power Module ConfigurationRectangular
Operating Temperature Min-25°C
Operating Temperature Max55°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test22mA
LED Module TypeLED + Housing
Product RangeLB Series
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
For Use With
Idec LB Series Illuminated Pushbutton/Selector Switches and Pilot Lights
Operating Voltage
24V
Luminous Flux @ Test
-
Power Module Configuration
Rectangular
Operating Temperature Max
55°C
Power Rating
-
LED Module Type
LED + Housing
MSL
-
LED Color
Red
Wavelength Typ
-
Supply Voltage
24V
Operating Temperature Min
-25°C
Luminous Flux @ Max
-
Forward Current @ Test
22mA
Product Range
LB Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate