Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.540 |
| 5+ | $40.480 |
| 10+ | $37.780 |
| 25+ | $35.080 |
| 50+ | $33.100 |
| 100+ | $31.480 |
| 250+ | $28.960 |
Price for:Each
Minimum: 1
Multiple: 1
$43.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB6T-2T3VCopy
Newark Part No.65W5295
Product RangeLB Series
Technical Datasheet
Switch Operation-
Contact Configuration3PDT
IlluminationNon Illuminated
Product RangeLB Series
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
3PDT
Product Range
LB Series
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

