Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.440 |
| 5+ | $66.770 |
| 10+ | $66.090 |
| 25+ | $63.540 |
| 50+ | $61.730 |
| 100+ | $60.580 |
Price for:Each
Minimum: 1
Multiple: 1
$67.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB6MZ-1T03VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65W5245
Product RangeLB Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max12VDC
Tones-
Sound Pressure Level (SPL)80dB
Current Rating26mA
Resonant Frequency-
Transducer MountingPanel
Product RangeLB Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
12VDC
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Product Range
LB Series
Supply Voltage Min
-
Tones
-
Current Rating
26mA
Transducer Mounting
Panel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

