Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.340 |
| 5+ | $30.800 |
| 10+ | $28.560 |
| 25+ | $26.320 |
| 50+ | $24.670 |
| 100+ | $23.330 |
| 250+ | $21.230 |
Price for:Each
Minimum: 1
Multiple: 1
$33.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB2L-A1T63G
Newark Part No.98W4022
Product RangeLB Series
Technical Datasheet
Panel Cutout Diameter16mm
Product RangeLB Series
Contact ConfigurationDPDT
Switch OperationMaintained
Pushbutton Actuator StyleSquare
Contact Current AC Max5A
Contact Current Max5A
Actuator / Cap ColourTransparent
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Panel Cutout Diameter
16mm
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Product Range
LB Series
Switch Operation
Maintained
Contact Current AC Max
5A
Actuator / Cap Colour
Transparent
Contact Current DC Max
5A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate