Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.090 |
| 5+ | $15.720 |
| 10+ | $15.350 |
| 25+ | $15.040 |
| 50+ | $14.740 |
| 100+ | $14.430 |
| 250+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB-T3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98W2608
Product RangeLB Series
Technical Datasheet
Switch TerminalsSolder Lug
No. of Poles3 Pole
Contact Current Max100mA
Contact Voltage AC Max125V
For Use WithIdec Dia. 16mm LB Series Lever Switches
Contact Voltage DC Max30V
Product RangeLB Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Terminals
Solder Lug
Contact Current Max
100mA
For Use With
Idec Dia. 16mm LB Series Lever Switches
Product Range
LB Series
No. of Poles
3 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

