Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $869.450 |
Price for:Each
Minimum: 1
Multiple: 1
$869.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Inputs
8Inputs
Current Rating
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
6Outputs
Kit Contents
FT1A-C14SA-B Touch Starter Kit, Dark Bezel, USB Cable, 30W PS & Software
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate