Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $869.450 |
Price for:Each
Minimum: 1
Multiple: 1
$869.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Inputs
8Inputs
No. of Outputs
6Outputs
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
Current Rating
-
Kit Contents
FT1A-C14KA-S Touch Starter Kit, Silver Bezel, USB Cable, 30W PS & Software
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
