KIT-SMARTRELAY-HAF
Starter Kit, FL1F SmartRelay Series, FL1F-H12RCA, WindLGC Software, 15 Watts power supply

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | KIT-SMARTRELAY-HAFCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 72Y0253 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $418.290 |
| 5+ | $409.920 |
| 10+ | $401.560 |
| 25+ | $393.190 |
| 50+ | $384.830 |
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | KIT-SMARTRELAY-HAFCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 72Y0253 |
| Technical Datasheet | |
| No. of Inputs | 8Inputs |
| Current Rating | 130mA |
| No. of Outputs | 4Outputs |
| Kit Contents | FL1F-H12RCA Smart Relay, WindLGC Software, 15 Watts Power Supply |
| Supply Voltage Max | 24V |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The KIT-SMARTRELAY-HAF is a SmartRelay Starter Kit with the new FL1F SmartRelay CPU boasts a completely new hardware with substantial upgrade to their previous FL1E models. It features new CPU base module, digital and analog I/O expansion module and text display panel. The SmartRelay CPU base module comes standard with embedded RJ45 Ethernet port. Program can be remotely monitor, download and upload using this port. Special programming cable is no longer required. Using standard web browser, users can easily monitor and control the SmartRelay. Program storage and transfer is never easier with the embedded Micro SD port. Special memory cartridge is no longer required. This makes it easier for OEM to update and manage programs.
- Micro SD card
- Data logging
- Integrated web server
- 1:N Communication
- New and improved text panel display
Applications
Automation & Process Control, Industrial
Contents
FL1F-H12RCA SmartRelay CPU, WindLGC Software and 15W Power supply.
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| No. of Outputs | 4Outputs |
| Supply Voltage Max | 24V |
| SVHC | No SVHC (16-Jul-2019) |
| Current Rating | 130mA |
|---|---|
| Kit Contents | FL1F-H12RCA Smart Relay, WindLGC Software, 15 Watts Power Supply |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
