Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | KIT-FC6A-D16R-HG2G-VHPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 16AH1035 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,424.610 |
| 5+ | $2,376.120 |
| 10+ | $2,327.630 |
| 25+ | $2,279.130 |
| 50+ | $2,230.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2,424.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | KIT-FC6A-D16R-HG2G-VHPCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 16AH1035 |
| Technical Datasheet | |
| No. of Inputs | 8Inputs |
| Current Rating | - |
| No. of Outputs | 8Outputs |
| Kit Contents | FC6A-D16R1CEE, 5.7" HG2G-V5FT22TF-B, Software, Power Supply, Cable |
| Supply Voltage Max | 24VDC |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| No. of Outputs | 8Outputs |
| Supply Voltage Max | 24VDC |
| SVHC | No SVHC (16-Jul-2019) |
| Current Rating | - |
|---|---|
| Kit Contents | FC6A-D16R1CEE, 5.7" HG2G-V5FT22TF-B, Software, Power Supply, Cable |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
