Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,089.680 |
| 5+ | $2,993.630 |
| 10+ | $2,929.590 |
| 25+ | $2,865.560 |
| 50+ | $2,785.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3,089.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-C24R-HG3G-VAHP
Newark Part No.16AH1031
Technical Datasheet
No. of Inputs14Inputs
No. of Outputs10Outputs
Current Rating-
Kit ContentsFC6A-C24R1CE, 10.4" HG3G-VAXT22MF-W, Software, Power Supply, Cable
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
14Inputs
Current Rating
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
10Outputs
Kit Contents
FC6A-C24R1CE, 10.4" HG3G-VAXT22MF-W, Software, Power Supply, Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
