Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,237.910 |
| 5+ | $4,106.160 |
| 10+ | $4,018.330 |
| 25+ | $3,930.500 |
| 50+ | $3,820.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4,237.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Inputs
9Inputs
Current Rating
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
7Outputs
Kit Contents
FC6A-C16R1CE, 15" HG5G-VCXT22MF-B, Software, Power Supply, Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
