Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $632.390 |
| 5+ | $593.250 |
| 10+ | $575.180 |
| 25+ | $557.110 |
| 50+ | $530.010 |
Price for:Each
Minimum: 1
Multiple: 1
$632.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Inputs
9Inputs
No. of Outputs
7Outputs
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
Current Rating
190mA
Kit Contents
FC6A-C16P1CE CPU Module, Software, 30W Power Supply & USB Cable
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
