Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoISMD23-130Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AC7030
Product RangeISMD23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $758.110 |
| 5+ | $742.950 |
| 10+ | $727.790 |
| 25+ | $712.620 |
| 50+ | $697.460 |
Price for:Each
Minimum: 1
Multiple: 1
$758.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoISMD23-130Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AC7030
Product RangeISMD23 Series
Technical Datasheet
Coil TypeDC
Stepper Motor TypeSingle Shaft
Motor Size59mm
Step Angle-
Torque Max130in-oz
Current Rating4A
Inertia1.42oz-in²
Voltage Rating Max48VDC
No. of Wires-
External Length53.8mm
Shaft Diameter38mm
Product RangeISMD23 Series
Shaft Length20.5mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Type
DC
Motor Size
59mm
Torque Max
130in-oz
Inertia
1.42oz-in²
No. of Wires
-
Shaft Diameter
38mm
Shaft Length
20.5mm
Stepper Motor Type
Single Shaft
Step Angle
-
Current Rating
4A
Voltage Rating Max
48VDC
External Length
53.8mm
Product Range
ISMD23 Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
