Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoIANF2ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AC7023
Product RangeIANF2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,277.710 |
| 5+ | $1,252.160 |
| 10+ | $1,226.600 |
| 25+ | $1,201.050 |
| 50+ | $1,175.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,277.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoIANF2ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AC7023
Product RangeIANF2 Series
Technical Datasheet
Control / Drive Type2-Axis Controller Master Module
Output Current Max-
Supply Voltage Min8VDC
Supply Voltage Max24VDC
Product RangeIANF2 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Control / Drive Type
2-Axis Controller Master Module
Supply Voltage Min
8VDC
Product Range
IANF2 Series
Output Current Max
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
