Print Page
424 In Stock
155 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $5.680 |
| 25+ | $5.210 |
| 50+ | $5.110 |
| 100+ | $5.000 |
| 250+ | $4.900 |
| 500+ | $4.790 |
| 1000+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| For Use With | 22mm Diameter Emergency Stop Switches |
|---|---|
| SVHC | No SVHC (15-Jan-2019) |
| Product Range | HW Series |
|---|
Technical Docs (1)
Alternatives for HWAV-27-Y
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

