Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW4P-2FH2D-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74K3797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.000 |
| 5+ | $50.710 |
| 10+ | $49.340 |
| 25+ | $48.350 |
| 50+ | $47.370 |
| 100+ | $46.380 |
| 250+ | $45.390 |
Price for:Each
Minimum: 1
Multiple: 1
$53.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4P-2FH2D-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74K3797
Technical Datasheet
LED ColorRed
Operating Voltage120VAC
Mounting Hole Dia22mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
120VAC
Forward Current If
10mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
