Print Page
HW4L-M1F11QD-G-24V
Industrial Pushbutton Switch, HW Series, 22.3 mm, SPST-NO, SPST-NC, Momentary, Round, Green
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.390 |
| 5+ | $46.450 |
| 10+ | $44.500 |
| 25+ | $43.230 |
| 50+ | $41.280 |
| 100+ | $39.530 |
| 250+ | $37.520 |
| 5000+ | $36.770 |
Price for:Each
Minimum: 1
Multiple: 1
$48.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW4L-M1F11QD-G-24VCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 56J6605 |
| Product Range | HW Series |
| Technical Datasheet | |
| Product Range | HW Series |
| Panel Cutout Diameter | 22.3mm |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Green |
| Contact Current Max | 10A |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 110V |
| Contact Voltage AC Nom | 110V |
| Contact Voltage DC Nom | 24V |
| Contact Current DC Max | 8A |
| Contact Voltage VDC | 24V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Green |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Product Range | HW Series |
|---|---|
| Contact Configuration | SPST-NO, SPST-NC |
| Pushbutton Actuator Style | Round |
| Contact Current Max | 10A |
| Contact Voltage VAC | 110V |
| Contact Voltage DC Nom | 24V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Color | Green |
| SVHC | No SVHC (16-Jul-2019) |
| Panel Cutout Diameter | 22.3mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | 10A |
| Contact Voltage AC Nom | 110V |
| Contact Current DC Max | 8A |
| IP Rating | IP65 |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Alternatives for HW4L-M1F11QD-G-24V
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

