Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $35.460 |
5+ | $32.760 |
10+ | $30.370 |
25+ | $27.990 |
50+ | $26.240 |
100+ | $24.810 |
250+ | $22.580 |
Price for:Each
Minimum: 1
Multiple: 1
$35.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
-
Contact Current Max
10A
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPDT-1NO, SPDT-NC
Switch Operation
On-Off
Switch Terminals
Screw
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate