Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.220 |
| 25+ | $34.100 |
| 50+ | $31.680 |
| 100+ | $30.640 |
| 250+ | $29.600 |
Price for:Each
Minimum: 1
Multiple: 1
$37.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1S-2LP11
Newark Part No.24AJ5169
Product RangeHW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max110V
IlluminationNon Illuminated
Contact Current DC Max10A
Product RangeHW Series
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
110V
Contact Current DC Max
10A
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Illumination
Non Illuminated
Product Range
HW Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate