Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.970 |
| 5+ | $75.320 |
| 10+ | $73.140 |
| 25+ | $71.680 |
| 50+ | $70.210 |
| 100+ | $68.750 |
| 250+ | $67.290 |
Price for:Each
Minimum: 1
Multiple: 1
$78.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW1P-5Q4SCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 47AC9008 |
| Product Range | HW |
| Technical Datasheet | |
| LED Color | Blue |
| Operating Voltage | 24V |
| Mounting Hole Dia | 22mm |
| Forward Current If | 15mA |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65, NEMA 4X |
| Product Range | HW |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| LED Color | Blue |
|---|---|
| Mounting Hole Dia | 22mm |
| Luminous Intensity | - |
| Product Range | HW |
| Operating Voltage | 24V |
|---|---|
| Forward Current If | 15mA |
| IP / NEMA Rating | IP65, NEMA 4X |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

