Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHW1P-5Q4-R
Newark Part No.79K3748
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.110 |
| 5+ | $66.060 |
| 10+ | $62.670 |
Price for:Each
Minimum: 1
Multiple: 1
$68.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HW1P-5Q4-R is a red panel-mount LED Pilot Light with jumbo dome lens and round plastic bezel. It offers full voltage illumination circuit and it is suitable for use with the Ø22mm HW series switches and pilot devices.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate