Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.460 |
| 25+ | $33.650 |
| 50+ | $31.470 |
| 100+ | $30.540 |
| 250+ | $29.600 |
Price for:Each
Minimum: 1
Multiple: 1
$36.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1P-2JPRH2PWCopy
Newark Part No.24AJ5165
Product RangeHW Series
Technical Datasheet
LED ColorPure White
Operating Voltage120V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeHW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Pure White
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
HW Series
Operating Voltage
120V
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

