Print Page
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.790 |
| 5+ | $26.200 |
| 10+ | $25.680 |
| 25+ | $25.150 |
| 50+ | $24.630 |
| 100+ | $24.100 |
| 250+ | $23.580 |
| 5000+ | $23.060 |
Price for:Each
Minimum: 1
Multiple: 1
$28.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW1P-2JPRH2ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 24AJ5163 |
| Product Range | HW Series |
| Technical Datasheet | |
| LED Color | Amber |
| Operating Voltage | 120V |
| Mounting Hole Dia | 22mm |
| Forward Current If | - |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65 |
| Product Range | HW Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| LED Color | Amber |
|---|---|
| Mounting Hole Dia | 22mm |
| Luminous Intensity | - |
| Product Range | HW Series |
| Operating Voltage | 120V |
|---|---|
| Forward Current If | - |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

