Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW1P-1FQD-G-24VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 74K3776 |
| Your Part Number | |
| Technical Datasheet |
677 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.660 |
| 5+ | $26.210 |
| 10+ | $23.750 |
| 25+ | $22.800 |
| 50+ | $21.840 |
| 100+ | $20.890 |
| 250+ | $20.470 |
Price for:Each
Minimum: 1
Multiple: 1
$28.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW1P-1FQD-G-24VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 74K3776 |
| Technical Datasheet | |
| LED Color | Green |
| Operating Voltage | 24V |
| Mounting Hole Dia | 22mm |
| Forward Current If | 11mA |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65 |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The HW1P-1FQD-G-24V is a green LED Pilot Light with round plastic bezel and flush operator. The pilot light features full voltage illumination circuit and locking lever removable contact blocks. The locking lever removable contact block features spring-up screw terminals. It also features a self-cleaning rolling action contacts have a raked contact surface and a wide range of operating voltages for worldwide application. It completes with finger-safe contact blocks and ensures safety and save wiring time.
- Tamperproof construction
- Easy to assemble
- Slow make, double break self cleaning contacts
- IP65 Protection rating
Applications
LED Lighting
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 22mm |
| Luminous Intensity | - |
| Product Range | - |
| Operating Voltage | 24V |
|---|---|
| Forward Current If | 11mA |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for HW1P-1FQD-G-24V
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
