Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.240 |
| 5+ | $100.440 |
| 10+ | $96.540 |
| 25+ | $94.610 |
Price for:Each
Minimum: 1
Multiple: 1
$108.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1M-LF2020-20Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84C4816
Product RangeHW Series
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions2 Position
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle Style-
Product RangeHW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
HW Series
Track Resistance
-
No. of Switch Positions
2 Position
Contact Voltage AC Max
-
Handle Style
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

