Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.930 |
| 25+ | $53.380 |
| 50+ | $51.960 |
| 100+ | $50.250 |
| 250+ | $48.550 |
Price for:Each
Minimum: 1
Multiple: 1
$55.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1K-2AP02
Newark Part No.24AJ5046
Product RangeHW Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationMaintained
Switch TerminalsPush In
No. of Switch Positions2 Position
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Angle of Throw90°
Product RangeHW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Push In
Contact Current Max
10A
Contact Voltage DC Nom
24V
Product Range
HW Series
Switch Operation
Maintained
No. of Switch Positions
2 Position
Contact Voltage AC Nom
110V
Angle of Throw
90°
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate