Print Page
HW1B-M2P11G
Industrial Pushbutton Switch, HW Series, 22 mm, SPST-NO, SPST-NC, Momentary, Round Raised, Green
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.700 |
| 5+ | $25.190 |
| 10+ | $24.670 |
| 25+ | $24.160 |
| 50+ | $23.640 |
| 100+ | $23.130 |
| 250+ | $22.620 |
| 5000+ | $22.100 |
Price for:Each
Minimum: 1
Multiple: 1
$25.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW1B-M2P11GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 24AJ4963 |
| Product Range | HW Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | Momentary |
| Panel Cutout Diameter | 22mm |
| Switch Terminals | Push In |
| Actuator / Cap Colour | Green |
| Pushbutton Actuator Style | Round Raised |
| Contact Current AC Max | 10A |
| IP Rating | IP65 |
| Contact Voltage VAC | 110V |
| Contact Current DC Max | 10A |
| Product Range | HW Series |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Panel Cutout Diameter | 22mm |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 110V |
| Product Range | HW Series |
| Switch Mounting | Panel Mount |
| Panel Cutout (H x W) | - |
| Switch Operation | Momentary |
|---|---|
| Switch Terminals | Push In |
| Pushbutton Actuator Style | Round Raised |
| IP Rating | IP65 |
| Contact Current DC Max | 10A |
| Contact Voltage VDC | 24V |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

