Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $3.420 |
| 25+ | $3.290 |
| 50+ | $3.050 |
| 100+ | $2.990 |
| 250+ | $2.830 |
| 500+ | $2.710 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW1A-P1RCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 47AC8978 |
| Product Range | HW |
| Technical Datasheet | |
| Indicator Lens Colour | Red |
| Lens Shape | Round |
| Mounting Hole Dia | 22mm |
| Accessory Type | Lens |
| For Use With | Idec HW Series 22mm Pilot Lights |
| Product Range | HW |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Indicator Lens Colour | Red |
|---|---|
| Mounting Hole Dia | 22mm |
| For Use With | Idec HW Series 22mm Pilot Lights |
| SVHC | No SVHC (15-Jan-2019) |
| Lens Shape | Round |
|---|---|
| Accessory Type | Lens |
| Product Range | HW |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

