Print Page
2,050 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 5+ | $7.620 |
| 10+ | $7.320 |
| 25+ | $6.720 |
| 50+ | $6.590 |
| 100+ | $6.450 |
| 250+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW-U10Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 47AC8930 |
| Product Range | HW Series |
| Technical Datasheet | |
| Switch Terminals | Spring Clamp |
| No. of Poles | 1 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 600V |
| For Use With | 30mm Pushbutton Switches |
| Contact Voltage DC Max | - |
| Product Range | HW Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Switch Terminals | Spring Clamp |
|---|---|
| Contact Current Max | 10A |
| For Use With | 30mm Pushbutton Switches |
| Product Range | HW Series |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 600V |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Alternatives for HW-U10
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

