Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoHW-CB10
Newark Part No.84C2859
Product RangeHW Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max440V
For Use WithHW Series Pushbutton / Selector / Key Switches
Contact Voltage DC Max220V
Product RangeHW Series
SVHCTo Be Advised
Product Overview
The HW-CB10 is a Contact Block Assembly with 1NO spring up terminal contacts. This contact block is suitable for use with the non-illuminated pushbuttons and E-stops.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
HW Series Pushbutton / Selector / Key Switches
Product Range
HW Series
No. of Poles
1 Pole
Contact Voltage AC Max
440V
Contact Voltage DC Max
220V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate