Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS7A-DMC7902Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47T4080
Product RangeHS7A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $112.400 |
| 5+ | $109.480 |
| 10+ | $106.560 |
| 25+ | $94.230 |
| 50+ | $91.820 |
| 100+ | $89.400 |
| 10000+ | $87.610 |
Price for:Each
Minimum: 1
Multiple: 1
$112.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS7A-DMC7902Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47T4080
Product RangeHS7A Series
Technical Datasheet
Product RangeHS7A Series
Contact ConfigurationDPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max100mA
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HS7A Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
100mA
Technical Docs (1)
Alternatives for HS7A-DMC7902
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
